-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BQ27421YZFR-G1DCT-ND
|
DigiKey | IC BATT FUEL GAUGE LI-ION 9DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11962 In Stock |
|
$1.0793 / $2.4500 | Buy Now |
DISTI #
595-BQ27421YZFR-G1D
|
Mouser Electronics | Battery Management System-side(tm) fuel gauge with integrated Sense Resistor battery gas gauge 9-DSBGA -40 to 85 RoHS: Compliant | 3034 |
|
$1.0700 / $2.4500 | Buy Now |
|
Bristol Electronics | 3055 |
|
RFQ | ||
|
Quest Components | 1536 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Ameya Holding Limited | IC BATT FUEL GAUGE LI-ION 9DSBGA | 26150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ27421YZFR-G1D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27421YZFR-G1D
Texas Instruments
System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.62 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.45 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.58 mm |
This table gives cross-reference parts and alternative options found for BQ27421YZFR-G1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27421YZFR-G1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27421YZFR-G1A | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | Texas Instruments | BQ27421YZFR-G1D vs BQ27421YZFR-G1A |
ADM6316AW25ARJ-RL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | BQ27421YZFR-G1D vs ADM6316AW25ARJ-RL7 |
BQ27421YZFT-G1A | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | Texas Instruments | BQ27421YZFR-G1D vs BQ27421YZFT-G1A |
ADM6316AW25ARJZ-R7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | BQ27421YZFR-G1D vs ADM6316AW25ARJZ-R7 |
BQ27421YZFR-G1B | System-side(tm) fuel gauge with integrated Sense Resistor | battery gas gauge 9-DSBGA -40 to 85 | Texas Instruments | BQ27421YZFR-G1D vs BQ27421YZFR-G1B |