Part Details for BQ27425YZFT-G2A by Texas Instruments
Overview of BQ27425YZFT-G2A by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ27425YZFT-G2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37690-1-ND
|
DigiKey | IC FUEL GAUGE LI-ION 1CL 15DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4644 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
595-BQ27425YZFT-G2A
|
Mouser Electronics | Battery Management System-Side Impednce RoHS: Compliant | 0 |
|
$2.4100 / $4.8200 | Order Now |
DISTI #
BQ27425YZFT-G2A
|
TME | IC: PMIC, battery charging controller, 1 x Li-Ion / Li-Po, 4.2V Min Qty: 1 | 0 |
|
$3.1900 / $4.7900 | RFQ |
|
Ameya Holding Limited | BQ27425YZFT-G2A 电池电量计 IC | 4170 |
|
RFQ | |
|
Chip1Cloud | IC BATT FUEL GAUGE 15DSBGA | 6000 |
|
RFQ |
Part Details for BQ27425YZFT-G2A
BQ27425YZFT-G2A CAD Models
BQ27425YZFT-G2A Part Data Attributes:
|
BQ27425YZFT-G2A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ27425YZFT-G2A
Texas Instruments
System-side Impedance Track™; fuel gauge for LiCoO2 battery 15-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA15,3X5,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH SUPPLY VOLTAGE 2.45 TO 2.8V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B15 | |
JESD-609 Code | e1 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.75 mm |
Alternate Parts for BQ27425YZFT-G2A
This table gives cross-reference parts and alternative options found for BQ27425YZFT-G2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ27425YZFT-G2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ27425YZFR-G2B | System-side Impedance Track™; fuel gauge LiMn2O4 battery 15-DSBGA -40 to 85 | Texas Instruments | BQ27425YZFT-G2A vs BQ27425YZFR-G2B |