-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ29330DBT-ND
|
DigiKey | IC BATT PROT LI-ION 2-4C 30TSSOP Min Qty: 96 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
21377 In Stock |
|
$3.1400 | Buy Now |
DISTI #
296-18607-5-ND
|
DigiKey | IC BATT PROT LI-ION 2-4C 30TSSOP Min Qty: 96 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.0621 | Buy Now |
DISTI #
595-BQ29330DBT
|
Mouser Electronics | Battery Management 2-3-4 Cell Lithium Protection AFE RoHS: Compliant | 105 |
|
$3.6700 / $3.6800 | Buy Now |
DISTI #
V99:2348_07235359
|
Arrow Electronics | Battery Protection Li-Ion/Li-Pol 50mA 25V 30-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1636 | Americas - 26 |
|
$1.1167 / $1.1174 | Buy Now |
|
Rochester Electronics | BQ29330 Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE RoHS: Compliant Status: Active Min Qty: 1 | 21377 |
|
$2.6900 / $3.1700 | Buy Now |
DISTI #
BQ29330DBT
|
TME | IC: PMIC, battery charging controller, 2-4 Li-Ion / Li-Po Min Qty: 1 | 0 |
|
$3.4200 / $5.1200 | RFQ |
|
Ameya Holding Limited | IC BATTERY PROT 2-4CELL 30-TSSOP | 17339 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29330DBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29330DBT
Texas Instruments
Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Input Voltage-Max | 28 V | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ29330DBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29330DBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29330DBTG4 | Two, Three and Four Cell Lithium or Lithium-Polymer Battery Protection AFE 30-TSSOP -40 to 110 | Texas Instruments | BQ29330DBT vs BQ29330DBTG4 |