-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43985-1-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52645 In Stock |
|
$0.1995 / $0.6000 | Buy Now |
DISTI #
595-BQ29700DSER
|
Mouser Electronics | Battery Management Second Level Protector RoHS: Compliant | 4429 |
|
$0.1860 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC LITHIUM BATT PROTECT 6-SON | 155936 |
|
RFQ | |
|
ComSIT USA | Cost-Effective Voltage and Current Protection Integrated Circuit for SingleCell Li-Ion and Li-Polymer Battery Power Supply Support Circuit, Fixed, 1 Channel, PDSO6 RoHS: Compliant | Europe - 185 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT PROT LI-ION 1CELL 6WSON | 1885 |
|
$0.1461 / $0.6159 | Buy Now |
|
Chips Pulse Industry Limited | WSON-6 PMIC - Battery Management RoHS Purchase Online, Ship Immediately | 2262 |
|
$0.1342 / $0.3460 | Buy Now |
|
LCSC | /Polymer 1 WSON-6(1.5x1.5) Battery Management ICs ROHS | 1885 |
|
$0.1491 / $0.6285 | Buy Now |
|
Vyrian | OEM/CM Only | 6000 |
|
RFQ | |
|
Win Source Electronics | IC LITHIUM BATT PROTECT 6-SON | 429000 |
|
$0.1510 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29700DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29700DSER
Texas Instruments
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for BQ29700DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29700DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29700DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29700DSER vs BQ29700DSET |