-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39945-1-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1140 In Stock |
|
$0.1758 / $0.6000 | Buy Now |
DISTI #
595-BQ29702DSER
|
Mouser Electronics | Battery Management Li-Ion/Li Polymer Battery protect IC RoHS: Compliant | 2403 |
|
$0.1720 / $0.6000 | Buy Now |
|
Ameya Holding Limited | IC LITHIUM BATT PROTECT 6-SON | 6147 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BATT PROT LI-ION 1CELL 6WSON | 531 |
|
$0.1974 / $0.3787 | Buy Now |
|
Chips Pulse Industry Limited | DFN-6(1.5x1.5) Battery Management ICs ROHS Purchase Online, Ship Immediately | 637 |
|
$0.1813 / $0.2457 | Buy Now |
|
LCSC | /Polymer 1 WSON-6(1.5x1.5) Battery Management ICs ROHS | 531 |
|
$0.2014 / $0.3864 | Buy Now |
|
Win Source Electronics | IC BATT PROT LI-ION 1CELL 6WSON / Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) | 266000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29702DSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29702DSER
Texas Instruments
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for BQ29702DSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29702DSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29702DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSER vs BQ29702DSET |