Part Details for BQ29702DSET by Texas Instruments
Overview of BQ29702DSET by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ29702DSET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46885-1-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5951 In Stock |
|
$0.4667 / $1.2000 | Buy Now |
DISTI #
595-BQ29702DSET
|
Mouser Electronics | Battery Management Li-Ion/Li Polymer Battery protect IC RoHS: Compliant | 1196 |
|
$0.4660 / $1.2000 | Buy Now |
DISTI #
BQ29702DSET
|
TME | IC: PMIC, battery charging controller, 1 x Li-Ion / Li-Po, WSON6 Min Qty: 1 | 0 |
|
$0.6400 / $1.0000 | RFQ |
|
Ameya Holding Limited | 136493 |
|
RFQ | ||
|
Win Source Electronics | IC BATT PROT LI-ION 1CELL 6WSON | 265000 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for BQ29702DSET
BQ29702DSET CAD Models
BQ29702DSET Part Data Attributes
|
BQ29702DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29702DSET
Texas Instruments
Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for BQ29702DSET
This table gives cross-reference parts and alternative options found for BQ29702DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29702DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29732DSER | Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29732DSER |
BQ29707DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29707DSET |
BQ29705DSER | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29705DSER |
BQ29717DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29717DSET |
BQ29703DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29703DSET |
BQ29733DSET | Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29733DSET |
BQ29718DSER | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29718DSER |
BQ29717DSER | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29717DSER |
BQ29718DSET | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29718DSET |
BQ29701DSER | Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family 6-WSON -40 to 85 | Texas Instruments | BQ29702DSET vs BQ29701DSER |