-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8428
|
Newark | Batt Prot, Li-Ion/Li-Pol, Wson-6, Battery Type:Li-Ion, Li-Pol, Battery Protection:Over Current, Over/Under Voltage, Short Circuit, No. Of Batteries:1, Shutdown Current:0.1Μa, Battery Ic Case Style:Wson, No. Of Pins:6Pins, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ29732DSET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3600 / $1.6300 | Buy Now |
DISTI #
296-44132-1-ND
|
DigiKey | IC BATT PROT LI-ION 1CELL 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12693 In Stock |
|
$0.4512 / $1.2000 | Buy Now |
DISTI #
595-BQ29732DSET
|
Mouser Electronics | Battery Management Li-Ion/Li Polymer Advanced SglCell RoHS: Compliant | 2158 |
|
$0.4660 / $0.8800 | Buy Now |
|
Rochester Electronics | BQ2973 Li-Ion/Li Polymer Advanced Single-Cell Battery Protector IC Family RoHS: Compliant Status: Active Min Qty: 1 | 29 |
|
$0.4475 / $0.5265 | Buy Now |
DISTI #
BQ29732DSET
|
TME | IC: PMIC, battery charging controller, 1 x Li-Ion / Li-Po, WSON6 Min Qty: 1 | 0 |
|
$0.6400 / $1.0000 | RFQ |
|
Ameya Holding Limited | IC LITHIUM BATT PROTECT 6WSON | 30475 |
|
RFQ | |
DISTI #
3123827
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3357 / $1.3944 | Buy Now |
DISTI #
3123827
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8657 / $1.3269 | Buy Now |
DISTI #
3123827RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.8657 / $1.1361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ29732DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ29732DSET
Texas Instruments
Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-06 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Battery over-voltage protection(Min/Max)(V) : 3.85 and 4.6 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for BQ29732DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ29732DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ29732DSER | Lithium-ion / lithium-polymer advanced single-cell battery protector 6-WSON -40 to 85 | Texas Instruments | BQ29732DSET vs BQ29732DSER |