-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-series, 3-series, and 4-series Li-ion battery pack manager 30-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ3055DBTR-ND
|
DigiKey | IC BAT MFUNC LI-ION 2-4C 30TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
153928 In Stock |
|
$10.9600 | Buy Now |
DISTI #
296-30286-1-ND
|
DigiKey | IC BAT MFUNC LI-ION 2-4C 30TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$9.8149 / $16.1000 | Buy Now |
DISTI #
595-BQ3055DBTR
|
Mouser Electronics | Battery Management 2,3,& 4Series Li-Ion Batt Pack Mgr RoHS: Compliant | 0 |
|
$9.8100 | Order Now |
|
Rochester Electronics | BQ3055 2-Series, 3-Series, and 4-Series Li-Ion Battery Pack Manager RoHS: Compliant Status: Active Min Qty: 1 | 153928 |
|
$9.4100 / $11.0700 | Buy Now |
|
Ameya Holding Limited | IC BATTERY PACK MANAGER 30-TSSOP | 23495 |
|
RFQ | |
|
Chip1Cloud | 2-Series, 3-Series, and 4-Series Li-Ion Battery Pack Manager | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ3055DBTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3055DBTR
Texas Instruments
2-series, 3-series, and 4-series Li-ion battery pack manager 30-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G30 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 14.4 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ3055DBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3055DBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3055DBT | 2-series, 3-series, and 4-series Li-ion battery pack manager 30-TSSOP -40 to 85 | Texas Instruments | BQ3055DBTR vs BQ3055DBT |