-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5261
|
Newark | Serial Rtc - Nyx, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Rtc, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Ic Interface Type:I2C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ32000D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.5800 / $2.1700 | Buy Now |
DISTI #
296-38884-5-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
487 In Stock |
|
$0.7629 / $1.7300 | Buy Now |
DISTI #
595-BQ32000D
|
Mouser Electronics | Real Time Clock Serial RTC RoHS: Compliant | 2558 |
|
$0.7620 / $1.7300 | Buy Now |
DISTI #
BQ32000D
|
TME | IC: RTC circuit, I2C,serial, SO8, 3÷3.6V Min Qty: 1 | 93 |
|
$1.0600 / $1.7900 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/SERIAL RTC | 95777 |
|
RFQ | |
DISTI #
3118313
|
element14 Asia-Pacific | SERIAL RTC - NYX RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.9541 / $1.8127 | Buy Now |
DISTI #
3118313
|
Farnell | SERIAL RTC - NYX RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 4 |
|
$1.0115 / $1.9606 | Buy Now |
|
Win Source Electronics | IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) | 139553 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ32000D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ32000D
Texas Instruments
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for BQ32000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ32000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12022IBZ-T7A | Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Reel | Renesas Electronics Corporation | BQ32000D vs ISL12022IBZ-T7A |
ISL12058IBZ | Low Cost, Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | BQ32000D vs ISL12058IBZ |
ISL12022IBZ-T | Low Power RTC with Battery-Backed SRAM and Embedded Temp Comp ±5ppm with Auto Day Light Saving; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | BQ32000D vs ISL12022IBZ-T |
ISL12058IBZ-T | Low Cost, Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | BQ32000D vs ISL12058IBZ-T |