Part Details for BQ3285LSS by Benchmarq Microelectronics Inc
Overview of BQ3285LSS by Benchmarq Microelectronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQ3285LSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 83 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 66 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Rochester Electronics | BQ3285E RTC IC with 242x8 NVSRAM Alarm Wake-up ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for BQ3285LSS
BQ3285LSS CAD Models
BQ3285LSS Part Data Attributes
|
BQ3285LSS
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ3285LSS
Benchmarq Microelectronics Inc
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 0.032768 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (words) | 242 | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3285LSS
This table gives cross-reference parts and alternative options found for BQ3285LSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3285LSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3285P-SB2E3 | RTC IC with 114x8 NVSRAM 24-PDIP 0 to 70 | Texas Instruments | BQ3285LSS vs BQ3285P-SB2E3 |
BQ3285ESSN | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SSOP-24 | Benchmarq Microelectronics Inc | BQ3285LSS vs BQ3285ESSN |
BQ3287AMT-SB2 | 1 TIMER(S), REAL TIME CLOCK, PDIP24, ROHS COMPLIANT, PLASTIC, MODULE, DIP-24 | Texas Instruments | BQ3285LSS vs BQ3287AMT-SB2 |
BQ3287MT | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Texas Instruments | BQ3285LSS vs BQ3287MT |
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Freescale Semiconductor | BQ3285LSS vs MC146818ACP |
BQ3285LSSN | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO24, SSOP-24 | Benchmarq Microelectronics Inc | BQ3285LSS vs BQ3285LSSN |
DS1285 | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Dallas Semiconductor | BQ3285LSS vs DS1285 |
BQ3287MT-K | 1 TIMER(S), REAL TIME CLOCK, DMA24, MODULE, DIP-24 | Texas Instruments | BQ3285LSS vs BQ3287MT-K |
DS12887A+ | Programmable Timer, Non-Volatile, 1 Timer(s), CMOS, PDIP24, ROHS COMPLIANT, ENCAPSULATED, DIP-24 | Maxim Integrated Products | BQ3285LSS vs DS12887A+ |
BQ4847Y-MT | Real Time Clock, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3285LSS vs BQ4847Y-MT |