Part Details for BQ3287EMT by Texas Instruments
Overview of BQ3287EMT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for BQ3287EMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
ComSIT USA | REAL-TIME CLOCK (RTC) MODULE Real Time Clock, Non-Volatile, 1 Timer(s), CMOS RoHS: Compliant | Europe - 6 |
|
RFQ |
Part Details for BQ3287EMT
BQ3287EMT CAD Models
BQ3287EMT Part Data Attributes
|
BQ3287EMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ3287EMT
Texas Instruments
1 TIMER(S), REAL TIME CLOCK, PDIP24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | ROHS COMPLIANT, MODULE, DIP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, MUXED BUS | |
Interrupt Capability | Y | |
JESD-30 Code | R-XDMA-T24 | |
Number of Terminals | 24 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for BQ3287EMT
This table gives cross-reference parts and alternative options found for BQ3287EMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ3287EMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ3287EMT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ3287EMT |
MC146818ACP | 1 TIMER(S), REAL TIME CLOCK, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | BQ3287EMT vs MC146818ACP |
BQ4285EP | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ4285EP |
BQ4285ES | 1 TIMER(S), REAL TIME CLOCK, PDSO24, SOIC-24 | Texas Instruments | BQ3287EMT vs BQ4285ES |
BQ4287MT | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ4287MT |
BQ3287MT-I | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP24, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ3287MT-I |
DS1287A | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDIP19, | Dallas Semiconductor | BQ3287EMT vs DS1287A |
BQ4285EQ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ4285EQ |
BQ3285LQ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PQCC28, | Benchmarq Microelectronics Inc | BQ3287EMT vs BQ3285LQ |
BQ3287MT | 1 TIMER(S), REAL TIME CLOCK, PDIP24 | Texas Instruments | BQ3287EMT vs BQ3287MT |