-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44606-1-ND
|
DigiKey | WIRELESS POWER MEDIUM POWER TRAN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
396 In Stock |
|
$6.6539 / $11.7300 | Buy Now |
DISTI #
2156-BQ501210RGCT-ND
|
DigiKey | WIRELESS POWER MEDIUM POWER TRAN Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$7.0500 | Buy Now |
DISTI #
595-BQ501210RGCT
|
Mouser Electronics | Wireless Charging ICs WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85 RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PQCC64 | 383 |
|
$4.9913 / $13.6125 | Buy Now |
|
Rochester Electronics | BQ501210 WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 250 |
|
$6.0500 / $7.1200 | Buy Now |
|
Ameya Holding Limited | WIRELESS POWER MEDIUM POWER TRAN | 2783 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ501210RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ501210RGCT
Texas Instruments
WPC 1.2 Wireless Power Transmitter Manager with 15W Power Delivery 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-04 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |