-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ51010BYFPT-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
950 In Stock |
|
$3.2300 | Buy Now |
DISTI #
296-BQ51010BYFPTCT-ND
|
DigiKey | IC WIRELESS PWR RCVR 28DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.0103 / $6.3400 | Buy Now |
DISTI #
595-BQ51010BYFPT
|
Mouser Electronics | Wireless Charging ICs Highly Intg Wireless Receiver RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | BQ51010B Highly Integrated Wireless Receiver Qi (WPC V1.1) Compliant Power Supply RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 950 |
|
$2.7800 / $3.2700 | Buy Now |
|
Chip1Cloud | IC WIRELESS PWR RCVR 28DSBGA / Single Mode 5W Wireless Power Receiver 28-Pin DSBGA | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ51010BYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ51010BYFPT
Texas Instruments
Highly integrated Wireless Receiver Qi (WPC V1.1) Compliant power Supply 28-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XBGA-B28 | |
JESD-609 Code | e1 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.88 mm |
This table gives cross-reference parts and alternative options found for BQ51010BYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ51010BYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BQ51013BYFPR | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51013BYFPR |
BQ51014YFPR | Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51014YFPR |
BQ51013ARHLR | Integrated Wireless power Receiver Solution, Qi (Wireless power Consortium) Compliant 20-VQFN 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51013ARHLR |
BQ51013RHLR | SPECIALTY TELECOM CIRCUIT, PQCC20, 4.50 X 3.50 MM, QFN-20 | Texas Instruments | BQ51010BYFPT vs BQ51013RHLR |
BQ51013YFFT | Generation 2 Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51013YFFT |
BQ51014YFPT | Integrated Wireless Power Receiver Solution, Qi (Wireless Power Consortium) Compliant 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51014YFPT |
HPA02221RHLR | IC SPECIALTY TELECOM CIRCUIT, Telecom IC:Other | Texas Instruments | BQ51010BYFPT vs HPA02221RHLR |
BQ51013BYFPT | WPC 1.1 Compatible Fully integrated Wireless power Receiver IC 28-DSBGA 0 to 125 | Texas Instruments | BQ51010BYFPT vs BQ51013BYFPT |