Part Details for BQD180 by Siemens
Overview of BQD180 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD180
|
Mouser Electronics | Circuit Breakers BREAKER BQD 1P 80A 277VAC 14KA | 0 |
|
$452.0700 / $502.2700 | Order Now |
DISTI #
71554203
|
RS | Circuit Breaker BQD 1P 80A 277VAC 14KA | Siemens BQD180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.7000 / $468.5500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$372.0900 / $393.8300 | Buy Now |