Part Details for BQD325 by Siemens
Overview of BQD325 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQD325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
982-BQD325
|
Mouser Electronics | Circuit Breakers BREAKER BQD 3P 25A 480VAC 14KA RoHS: Compliant | 1 |
|
$1,105.0700 / $1,127.2700 | Buy Now |
DISTI #
71296556
|
RS | Circuit Breaker Thermal/Magnetic 3 Poles 25A 480VAC 14KA BQD Series | Siemens BQD325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,066.7700 / $1,099.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$759.5400 / $804.4200 | Buy Now |