Part Details for BQLSX by Carlo Gavazzi Holding AG
Overview of BQLSX by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BQLSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4049
|
Newark | Multifunction Led Display Panel, Signal Conditioner Input:-, Signal Conditioner Output:-, No. Of Output Channels:-, Accuracy:-, Output Accuracy:± 0.1%, Supply Voltage:260V, No. Of Channels:1 Channel, Signal Conditioner Mounting:- Rohs Compliant: Yes |Carlo Gavazzi BQLSX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$201.1400 / $226.0000 | Buy Now |
DISTI #
1864-1141-ND
|
DigiKey | MULTI USE AC/DC INPUT MODULE Min Qty: 1 Lead time: 6 Weeks Container: Box |
6 In Stock |
|
$201.1408 / $226.0000 | Buy Now |
DISTI #
225-BQLSX
|
Mouser Electronics | Sensor Hardware & Accessories LOW SIGNAL INPUT MODULE RoHS: Compliant | 5 |
|
$191.0800 / $214.7000 | Buy Now |
DISTI #
70014307
|
RS | Panel Meter Module, 1 IO Port, Input Type DC/AC, UDM35 Series | Carlo Gavazzi Inc. BQLSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$203.4000 / $226.0000 | Buy Now |
|
Onlinecomponents.com | LOW SIGNAL INPUT MODULE DC/AC RoHS: Compliant |
40 In Stock |
|
$180.8000 / $200.3300 | Buy Now |
DISTI #
62400157
|
Verical | BQLSX Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 34 |
|
$226.3568 / $247.0160 | Buy Now |
|
Master Electronics | LOW SIGNAL INPUT MODULE DC/AC RoHS: Compliant |
40 In Stock |
|
$180.8000 / $200.3300 | Buy Now |