Part Details for BR-2/3AGE2PN by Panasonic Electronic Components
Overview of BR-2/3AGE2PN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2/3AGE2PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0711
|
Newark | Battery Lithium 3V |Panasonic Electronic Components BR-2/3AGE2PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $6.9800 | Buy Now |
DISTI #
2266-BR-2/3AGE2PN-ND
|
DigiKey | BATTERY LITHIUM 3V Min Qty: 15 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1389 In Stock |
|
$6.0800 / $6.8700 | Buy Now |
DISTI #
BR-2/3AGE2PN-ND
|
DigiKey | BATTERY LITHIUM 3V Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2673 | Buy Now |
DISTI #
658-BR-2/3AGE2P
|
Mouser Electronics | Electronic Battery 2/3A SIZE 3V 1450mAH 2 PIN | 0 |
|
$4.0900 / $4.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1389 Partner Stock |
|
$4.0400 / $13.7900 | Buy Now |
Part Details for BR-2/3AGE2PN
BR-2/3AGE2PN CAD Models
BR-2/3AGE2PN Part Data Attributes
|
BR-2/3AGE2PN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2/3AGE2PN
Panasonic Electronic Components
BATTERY LITHIUM 3V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Approvals | IEC; UL | |
Battery Chemistry | LITHIUM | |
Battery Size | 2/3A | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 17 mm | |
Height | 33.5 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | TAB | |
Voltage | 3 V |