Part Details for BR-2325/BN by Panasonic Electronic Components
Overview of BR-2325/BN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2325/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | BR Series Ø 23 mm 3 V 165 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$0.8950 / $1.0700 | Buy Now |
DISTI #
000000000007214850
|
Sager | Coin Cell Battery BR Coin 165mAH 3V Min Qty: 1 | 0 |
|
$0.9380 / $1.0600 | Buy Now |
DISTI #
BR-2325/BN
|
Avnet Abacus | Lithium Coin 3V 0.165Ah Primary (Alt: BR-2325/BN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BR-2325/BN
BR-2325/BN CAD Models
BR-2325/BN Part Data Attributes:
|
BR-2325/BN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
BR-2325/BN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |