Part Details for BR-2325/HEN by Panasonic Electronic Components
Overview of BR-2325/HEN by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2325/HEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR-2325/HEN-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 360 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2099 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$1.0200 | Buy Now |
DISTI #
000000000007214853
|
Sager | Coin Cell Battery 3V 165mAH Min Qty: 1 | 0 |
|
$1.1200 / $1.2700 | Buy Now |