Part Details for BR-2325/VGN by Panasonic Electronic Components
Overview of BR-2325/VGN by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR-2325/VGN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X3650
|
Newark | Lithium Coin Battery, 3V, 2325, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:165Mah, Battery Terminals:Pcb Pins, External Diameter:23Mm, External Height:2.5Mm, External Width:- Rohs Compliant: Na |Panasonic Batteries BR-2325/VGN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P195-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8749 In Stock |
|
$0.9075 / $1.3200 | Buy Now |
DISTI #
658-BR-2325/VGN
|
Mouser Electronics | Coin Cell Battery 3V 165mAH | 1487 |
|
$0.9140 / $1.3200 | Buy Now |
DISTI #
V79:2366_27193761
|
Arrow Electronics | Lithium Poly Carbon Monofluoride Battery Coin 3V 165mAh Primary Through Hole Min Qty: 1 Package Multiple: 1 Date Code: 2209 | Americas - 119 |
|
$0.8731 / $1.1421 | Buy Now |
|
Future Electronics | BATTERY LITHIUM 3V COIN 23MM RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$1.0200 | Buy Now |
DISTI #
000000000007214856
|
Sager | Coin Cell Battery 3V 165mAH Min Qty: 1 | 0 |
|
$1.1200 / $1.2700 | Buy Now |
Part Details for BR-2325/VGN
BR-2325/VGN CAD Models
BR-2325/VGN Part Data Attributes:
|
BR-2325/VGN
Panasonic Electronic Components
Buy Now
|
Compare Parts:
BR-2325/VGN
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |