-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Primary Battery, 2330A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P025-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 23MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
24262 In Stock |
|
$1.2744 / $2.3300 | Buy Now |
|
Future Electronics | BR Series Ø23 mm 3 V 255 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$1.3200 / $1.4600 | Buy Now |
|
Future Electronics | BR Series Ø23 mm 3 V 255 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$1.4400 / $1.4900 | Buy Now |
|
Future Electronics | BR Series Ø23 mm 3 V 255 mAh Non-Rechargeable Lithium Coin Cell Battery RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.4400 / $1.6300 | Buy Now |
DISTI #
000000000007214863
|
Sager | BR A COIN 255MAH 3V Min Qty: 1 | 0 |
|
$1.4300 / $1.6200 | Buy Now |
DISTI #
BR-2330A/FAN
|
Avnet Abacus | Lithium Coin 3V 0.255Ah Primary (Alt: BR-2330A/FAN) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$2.0000 / $3.0800 | Buy Now |
|
Ozdisan Elektronik | BATTERY LITHIUM 3V 255mAh 2PIN | 0 |
|
$4.7662 / $5.2428 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR-2330A/FAN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BR-2330A/FAN
Panasonic Electronic Components
Primary Battery, 2330A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Size | 2330A | |
Battery Type | PRIMARY | |
Diameter | 23.1 mm | |
Height | 2.95 mm | |
Terminal Type | TAB |