Part Details for BR230-290C1-28V-017L by Microchip Technology Inc
Overview of BR230-290C1-28V-017L by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR230-290C1-28V-017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR230-290C1-28V-017L
|
Microchip Technology Inc | 4PDT 10 AMP RELAY QPL M83536/15-017L, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
12 Alternates Available |
|
$65.3300 / $571.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 12 Factory Stock |
|
$0 | Buy Now |
|
NAC | RELAY, M83536/15-017L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ |
Part Details for BR230-290C1-28V-017L
BR230-290C1-28V-017L CAD Models
BR230-290C1-28V-017L Part Data Attributes
|
BR230-290C1-28V-017L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BR230-290C1-28V-017L
Microchip Technology Inc
Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2703 mW | |
Coil Release Voltage(DC) | 5.1 V | |
Coil Voltage(DC)-Max | 29 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@208VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 208 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm X 26.04mm X 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Surface Mount | NO | |
Terminal Length | 0.006858013716027433 inch | |
Termination Type | SOLDER |
Alternate Parts for BR230-290C1-28V-017L
This table gives cross-reference parts and alternative options found for BR230-290C1-28V-017L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230-290C1-28V-017L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-017M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-290C1-28V-017L vs M83536/16-017M |
M83536/15-018M | Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/15-018M |
M83536/16-020M | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/16-020M |
M83536/15-024L | Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/15-024L |
M83536/16-020L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | Microchip Technology Inc | BR230-290C1-28V-017L vs M83536/16-020L |
M83536/15-019L | Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/15-019L |
M83536/15-018M | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR230-290C1-28V-017L vs M83536/15-018M |
M83536/15-020L | Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/15-020L |
M83536/16-024L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | Microchip Technology Inc | BR230-290C1-28V-017L vs M83536/16-024L |
M83536/15-023L | Power/Signal Relay, 4PDT, Momentary, 0.108A (Coil), 28VDC (Coil), 3024mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | BR230-290C1-28V-017L vs M83536/15-023L |