Part Details for BR246-320B2-28V-023M by Microchip Technology Inc
Overview of BR246-320B2-28V-023M by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR246-320B2-28V-023M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
579-BR246320B228V023
|
Mouser Electronics | Low Signal Relays - PCB 2PDT 10 AMP RELAY QPL, M83536/9-023M RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
BR246-320B2-28V-023M
|
Microchip Technology Inc | 2PDT 10 AMP RELAY QPL M83536/9-023M, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$63.4700 / $555.3700 | Buy Now |
|
NAC | RELAY, M83536/9-023M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
BR246-320B2-28V-023M
|
Avnet Silica | Electromechanical Relay DPDT 10A 28V 320Ohm Flange Mount (Alt: BR246-320B2-28V-023M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BR246-320B2-28V-023M
|
EBV Elektronik | Electromechanical Relay DPDT 10A 28V 320Ohm Flange Mount (Alt: BR246-320B2-28V-023M) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |