-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 1KX8, Serial, CMOS, PDSO8, SOP-J8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6160
|
Newark | Serial Eeprom, 400Khz, Sop-J-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sop-J, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supplyrohs Compliant: Yes |Rohm BR24A16FJ-WME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $2.3300 | Buy Now |
DISTI #
BR24A16FJ-WME2CT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8SOPJ Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1891 In Stock |
|
$1.4772 / $2.3100 | Buy Now |
DISTI #
BR24A16FJ-WME2
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR24A16FJ-WME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.0673 / $1.5185 | Buy Now |
DISTI #
755-BR24A16FJ-WME2
|
Mouser Electronics | EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V RoHS: Compliant | 1991 |
|
$1.4300 / $2.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
DISTI #
BR24A16FJ-WME2
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 2K x 8 Bit 2.5 to 5.5V 8-Pin SOP-J Emboss T/R (Alt: BR24A16FJ-WME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2013 Date Code: 2013 | 30 |
|
$0.9470 / $2.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR24A16FJ-WME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24A16FJ-WME2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, SOP-J8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.775 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |