Part Details for BR24T512FVT-3AME2 by ROHM Semiconductor
Overview of BR24T512FVT-3AME2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BR24T512FVT-3AME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1647
|
Newark | Eeprom, Aec-Q100, 512Kbit, -40To85Deg C Rohs Compliant: Yes |Rohm BR24T512FVT-3AME2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2284 |
|
$1.4200 / $1.9100 | Buy Now |
DISTI #
BR24T512FVT-3AME2CT-ND
|
DigiKey | IC EEPROM 512KBIT I2C 8TSSOPB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5605 In Stock |
|
$1.3102 / $1.9000 | Buy Now |
DISTI #
BR24T512FVT-3AME2
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T512FVT-3AME2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8550 / $1.2162 | Buy Now |
DISTI #
755-BR24T512FVT3AME2
|
Mouser Electronics | EEPROM BR24T512FVT-3AM is a serial EEPROM of I², C BUS Interface Method RoHS: Compliant | 2990 |
|
$1.2700 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Quest Components | 800 |
|
$1.2105 / $3.2280 | Buy Now | |
DISTI #
BR24T512FVT-3AME2
|
Avnet Americas | EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP-B T/R - Tape and Reel (Alt: BR24T512FVT-3AME2) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8550 / $1.2162 | Buy Now |
|
Ameya Holding Limited | Memory Min Qty: 1 | 100-Authorized Distributor |
|
$1.2376 / $2.1840 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 512KBIT I2C 8TSSOPB | 1000 |
|
$1.1902 / $1.9040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.8070 / $1.5740 | Buy Now |
Part Details for BR24T512FVT-3AME2
BR24T512FVT-3AME2 CAD Models
BR24T512FVT-3AME2 Part Data Attributes:
|
BR24T512FVT-3AME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24T512FVT-3AME2
ROHM Semiconductor
EEPROM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |