Part Details for BR25S320FJ-WE2 by ROHM Semiconductor
Overview of BR25S320FJ-WE2 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR25S320FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR25S320FJ-WE2CT-ND
|
DigiKey | IC EEPROM 32KBIT SPI 20MHZ 8SOPJ Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$0.6110 / $0.9200 | Buy Now |
DISTI #
BR25S320FJ-WE2
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR25S320FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3107 / $0.4425 | Buy Now |
DISTI #
755-BR25S320FJ-WE2
|
Mouser Electronics | EEPROM RECOMMENDED ALT 755-BR25G320FJ-3GE2 RoHS: Compliant | 0 |
|
$0.5280 / $0.5960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
36546582
|
Verical | EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 1901 | Americas - 2486 |
|
$0.6402 / $0.7152 | Buy Now |
|
Quest Components | 1992 |
|
$0.6580 / $1.8800 | Buy Now | |
DISTI #
BR25S320FJ-WE2
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R - Tape and Reel (Alt: BR25S320FJ-WE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3107 / $0.4425 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 32K SPI 20MHZ 8SOPJ Min Qty: 1 | 100-Authorized Distributor |
|
$0.5010 / $0.8800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 4 |
|
$0.3760 / $0.5560 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2486 |
|
$0.3760 / $0.5560 | Buy Now |
Part Details for BR25S320FJ-WE2
BR25S320FJ-WE2 CAD Models
BR25S320FJ-WE2 Part Data Attributes:
|
BR25S320FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25S320FJ-WE2
ROHM Semiconductor
EEPROM, 4KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | 4.90 X 6 MM, 1.65 MM HEIGHT, ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.475 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR25S320FJ-WE2
This table gives cross-reference parts and alternative options found for BR25S320FJ-WE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR25S320FJ-WE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR25S320F-WE2 | EEPROM, 4KX8, Serial, CMOS, PDSO8, 5 X 6.20 MM, 1.71 MM HEIGHT, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | BR25S320FJ-WE2 vs BR25S320F-WE2 |