Part Details for BR3032/BN by Panasonic Electronic Components
Overview of BR3032/BN by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR3032/BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 134 |
|
RFQ | ||
DISTI #
BAT-BR3032/BN
|
TME | Battery: lithium, 3V, BR3032,coin, 500mAh, Ø30x3.2mm Min Qty: 1 | 773 |
|
$2.2300 / $3.0900 | Buy Now |