-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR3FB30L0-ND
|
DigiKey | RES 0.03 OHM 1% 3W RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1457 In Stock |
|
$0.3144 / $0.8800 | Buy Now |
DISTI #
BR3FB30L0
|
Avnet Americas | RES 3W 0.03 OHMS 1% - Bulk (Alt: BR3FB30L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.2880 / $0.3150 | Buy Now |
DISTI #
708-BR3FB30L0
|
Mouser Electronics | Current Sense Resistors - Through Hole RES, CS, 3W, 0.03 ohm, 1% AXIAL RoHS: Compliant | 0 |
|
$0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Through Hole Resistor - 30m Ohms - ±1% Tolerance - 3W - ±20ppm/°C - Metal Foil - Radial Package. RoHS: Compliant |
1500 In Stock 3000 Factory Stock |
|
$0.2880 / $0.5230 | Buy Now |
DISTI #
44137774
|
Verical | Bare Element Current Sense Resistor Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$1.2821 | Buy Now |
DISTI #
70798964
|
Verical | Bare Element Current Sense Resistor Min Qty: 100 Package Multiple: 100 Date Code: 2339 | Americas - 1500 |
|
$0.3711 / $0.7264 | Buy Now |
DISTI #
BR3FB30L0
|
Avnet Americas | RES 3W 0.03 OHMS 1% - Bulk (Alt: BR3FB30L0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$0.2880 / $0.3150 | Buy Now |
|
NAC | RESISTOR, CURRENT SENSING, 3W, 0.03 ohm, 1% AXIAL - Bare Element Current Sense Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.5625 / $0.7500 | Buy Now |
|
Master Electronics | Through Hole Resistor - 30m Ohms - ±1% Tolerance - 3W - ±20ppm/°C - Metal Foil - Radial Package. RoHS: Compliant |
1500 In Stock 3000 Factory Stock |
|
$0.2880 / $0.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR3FB30L0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BR3FB30L0
SEI Stackpole Electronics Inc
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF; NON INDUCTIVE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 85 °C | |
Resistance | 0.03 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 1% |