Part Details for BR610 by Rectron Semiconductor
Overview of BR610 by Rectron Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BR610
|
Mouser Electronics | Bridge Rectifiers 6A 1000V RoHS: Compliant | 113 |
|
$0.5420 / $0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2880 / $0.5612 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 1K Volt, BR-3W | 20679 |
|
$0.4200 / $0.8400 | Buy Now |
|
Perfect Parts Corporation | 781 |
|
RFQ |
Part Details for BR610
BR610 CAD Models
BR610 Part Data Attributes:
|
BR610
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR610
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, BR-6, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, BR-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BR610
This table gives cross-reference parts and alternative options found for BR610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PB610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | BR610 vs PB610 |
GBPC610 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | BR610 vs GBPC610 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | BR610 vs KBPC610 |
GBPC610-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | BR610 vs GBPC610-E4/51 |
PB610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | International Semiconductor Inc | BR610 vs PB610 |
KBPC610G | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | BR610 vs KBPC610G |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, ROHS COMPLIANT, D-72, 4 PIN | Vishay Intertechnologies | BR610 vs KBPC610 |
CBR6F-100 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | BR610 vs CBR6F-100 |
VH1048 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 1000V V(RRM), Silicon, | Microsemi Corporation | BR610 vs VH1048 |
KBPC610 | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | BR610 vs KBPC610 |