Part Details for BR93H46RF-2CE2 by ROHM Semiconductor
Overview of BR93H46RF-2CE2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BR93H46RF-2CE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR93H46RF-2CE2CT-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8SOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3189 / $0.4200 | Buy Now |
DISTI #
BR93H46RF-2CE2
|
Avnet Americas | Automotive Microwire BUS 1Kbit(64x16bit) EEPROM - Tape and Reel (Alt: BR93H46RF-2CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2379 / $0.2708 | Buy Now |
DISTI #
755-BR93H46RF-2CE2
|
Mouser Electronics | EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V RoHS: Compliant | 0 |
|
$0.2800 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
DISTI #
60613461
|
Verical | EEPROM Serial-3Wire 1K-bit 64 x 16 3.3V/5V Automotive 8-Pin SOP T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 1801 | Americas - 2500 |
|
$0.3858 / $0.4442 | Buy Now |
|
Quest Components | 2014 |
|
$0.3798 / $1.0850 | Buy Now | |
|
Ameya Holding Limited | AUTOMOTIVE MICROWIRE BUS 1KBIT(6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.4370 / $0.5700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC EEPROM 1KBIT SPI 2MHZ 8SOP | 2500 |
|
$0.3319 / $0.3964 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 18 |
|
$0.2170 / $0.4880 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 2500 |
|
$0.2170 / $0.4880 | Buy Now |
Part Details for BR93H46RF-2CE2
BR93H46RF-2CE2 CAD Models
BR93H46RF-2CE2 Part Data Attributes
|
BR93H46RF-2CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR93H46RF-2CE2
ROHM Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.71 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | SOFTWARE |