Part Details for BRACKET25X2 by StarTech
Overview of BRACKET25X2 by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRACKET25X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5656
|
Newark | Mounting Bracket Kit, 2.5" Sata Hdd/Ssd Rohs Compliant: Yes |Startech BRACKET25X2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$17.9200 / $21.8200 | Buy Now |
DISTI #
5214-BRACKET25X2-ND
|
DigiKey | DUAL 2.5" HDD MOUNT BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
42 In Stock |
|
$9.0270 / $11.8800 | Buy Now |
|
Neutron USA | StarTech.com Dual 2.5" to 3.5" HDD Bracket for SATA Hard Drives - 2 Drive 2.5" to 3.5" Bracket for Mounting Bay | 50 |
|
$34.9900 | Buy Now |
Part Details for BRACKET25X2
BRACKET25X2 CAD Models
BRACKET25X2 Part Data Attributes:
|
BRACKET25X2
StarTech
Buy Now
|
Compare Parts:
BRACKET25X2
StarTech
|
Samacsys Manufacturer | Startech |