Part Details for BRAVO STILL 100 by BLAUBERG
Overview of BRAVO STILL 100 by BLAUBERG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRAVO STILL 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88B9960
|
Bürklin Elektronik | Panel-mount fan 98 x 102 mm, 220 - 240 VAC, 70 m³/h, 26 dB(A), 5.6 W, Bravo Still 100 Min Qty: 1 | 5 |
|
$28.4987 | Buy Now |