Part Details for BRC1608TR50M6 by TAIYO YUDEN
Overview of BRC1608TR50M6 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRC1608TR50M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W8462
|
Newark | Inductor, 0.5Uh, 1.05Ma, 20%, 710Mhz, 1608, Inductance:500Nh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:710Mhz, Dc Current Rating:1.05A, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRC1608TR50M6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1514 |
|
$0.0850 | Buy Now |
DISTI #
34AH6881
|
Newark | Inductor, Bottom-Surface, Wound, 0603, 0.50Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRC1608TR50M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
06W0331
|
Newark | Inductor, 0.5Uh, 1.05Ma, 20%, 710Mhz, 1608, Full Reel, Inductance:500Nh, Dc Resistance Max:0.09Ohm, Self Resonant Frequency:710Mhz, Dc Current Rating:1.05A, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRC1608TR50M6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-3221-1-ND
|
DigiKey | FIXED IND 500NH 1.05A 90MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11271 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRC1608TR50M6
|
Avnet Americas | Ind Power Chip Wirewound 500nH 20% 6MHz Ferrite 1.05A 0603 T/R - Tape and Reel (Alt: BRC1608TR50M6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
07W8462
|
Avnet Americas | Ind Power Chip Wirewound 500nH 20% 6MHz Ferrite 1.05A 0603 T/R - Product that comes on tape, but is not reeled (Alt: 07W8462) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 1514 Partner Stock |
|
$0.1590 / $0.3020 | Buy Now |
DISTI #
963-BRC1608TR50M6
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160808TR50M 0603 .5uH 117mOhms 20%Tol 1050mA RoHS: Compliant | 5466 |
|
$0.1010 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 0.5uH 20% 6MHz Ferrite 1.05A 0.117Ohm DCR 0603 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0999 / $0.1179 | Buy Now |
DISTI #
BRC1608TR50M6
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB160808TR50M 0603 .5uH 117mOhms 20%Tol 1050mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.1010 / $0.1060 | Buy Now |
Part Details for BRC1608TR50M6
BRC1608TR50M6 CAD Models
BRC1608TR50M6 Part Data Attributes:
|
BRC1608TR50M6
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC1608TR50M6
TAIYO YUDEN
General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.117 Ω | |
Inductance-Nom (L) | 0.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.05 A | |
Self Resonance Frequency | 710 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 6 MHz | |
Tolerance | 20% |
Alternate Parts for BRC1608TR50M6
This table gives cross-reference parts and alternative options found for BRC1608TR50M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BRC1608TR50M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSQPB160808TR50M06 | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP | TAIYO YUDEN | BRC1608TR50M6 vs LSQPB160808TR50M06 |