-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R3448
|
Newark | Inductor, 22Uh, 640Ma, 10%, 10Mhz, Inductance:22Μh, Dc Resistance Max:0.56Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:490Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden BRC2518T220K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1900 | Buy Now |
DISTI #
84R3449
|
Newark | Inductor, 22Uh, 640Ma, 10%, 10Mhz, Inductance:22Μh, Dc Resistance Max:0.56Ohm, Self Resonant Frequency:10Mhz, Dc Current Rating:490Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Inductance Tolerance:± 10% Rohs Compliant: Yes |Taiyo Yuden BRC2518T220K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
587-2439-1-ND
|
DigiKey | FIXED IND 22UH 490MA 560MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23894 In Stock |
|
$0.1057 / $0.2700 | Buy Now |
DISTI #
BRC2518T220K
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 10%, 490 mA, Unshielded, 640 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: BRC2518T220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0680 | Buy Now |
DISTI #
963-BRC2518T220K
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB251818T220K 1007 22uH 728mOhms 10%Tol 490mA RoHS: Compliant | 31599 |
|
$0.0960 / $0.2700 | Buy Now |
|
Future Electronics | BR Series 1007 22 uH ±10% 0.728 Ohm DCR Wirewound Chip Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0863 / $0.0968 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 22uH 10% 1MHz Ferrite 0.49A 0.728Ohm DCR 1007 T/R RoHS: Compliant |
39800 In Stock |
|
$0.0928 / $0.1051 | Buy Now |
DISTI #
51609381
|
Verical | Inductor Power Chip Wirewound 22uH 10% 1MHz Ferrite 0.49A 0.728Ohm DCR 1007 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 1948 | Americas - 38000 |
|
$0.1282 / $0.1460 | Buy Now |
DISTI #
BRC2518T220K
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB251818T220K 1007 22uH 728mOhms 10%Tol 490mA pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1010 | Buy Now |
DISTI #
BRC2518T220K
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 10%, 490 mA, Unshielded, 640 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: BRC2518T220K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRC2518T220K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRC2518T220K
TAIYO YUDEN
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.728 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.49 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |