-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 5.5A, PDSO20, INSOP-24/20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2445
|
Newark | Motor Driver, -40 To 150Deg C, Motor Type:Bldc, Pmsm, No. Of Outputs:1Outputs, Output Current:5.5A, Output Voltage:-, Driver Case Style:Insop-24C, No. Of Pins:24Pins, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Power Integrations BRD1265C-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4500 / $2.0600 | Buy Now |
DISTI #
596-1827-1-ND
|
DigiKey | IC HALF BRIDGE DRV 5.5A INSOP24C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4200 / $2.0200 | Buy Now |
DISTI #
BRD1265C-TL
|
Avnet Americas | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R - Tape and Reel (Alt: BRD1265C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2040 / $1.5480 | Buy Now |
DISTI #
869-BRD1265C-TL
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V N-Ch FredFET 5.5A 1A 300w RoHS: Compliant | 706 |
|
$1.2000 / $2.1100 | Buy Now |
|
Future Electronics | BridgeSwitch Series 600 V 5.5 A Half-bridge Motor Driver - InSOP-24C RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Bristol Electronics | 1910 |
|
RFQ | ||
|
Quest Components | 1528 |
|
$1.4400 / $3.8400 | Buy Now | |
DISTI #
BRD1265C-TL
|
Avnet Asia | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R (Alt: BRD1265C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 2000 |
|
RFQ | |
DISTI #
BRD1265C-TL
|
EBV Elektronik | Half-bridge Motor Driver 13.8 to 15.2V 17-Pin InSOP-24C T/R (Alt: BRD1265C-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRD1265C-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
BRD1265C-TL
Power Integrations
Brushless DC Motor Controller, 5.5A, PDSO20, INSOP-24/20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Package Description | INSOP-24/20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP20/24,.54,30 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | DUAL | |
Width | 9.4 mm |