Part Details for BRHH160 (ALTERNATE: BRHH160) by Eaton Cutler-Hammer
Overview of BRHH160 (ALTERNATE: BRHH160) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRHH160 (ALTERNATE: BRHH160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72689569
|
RS | Type BR Breaker 60A/1 Pole Com. Trip 120/240V 42K | Eaton - Cutler Hammer BRHH160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$460.6100 | RFQ |