Part Details for BRHL2518T4R7MD by TAIYO YUDEN
Overview of BRHL2518T4R7MD by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRHL2518T4R7MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3675
|
Newark | Inductor, 4.7Uh, 750Ma, 20%, 46Mhz, Inductance:4.7Μh, Dc Resistance Max:0.245Ohm, Self Resonant Frequency:150Mhz, Dc Current Rating:750Ma, Inductor Case/Package:1007 [2518 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRHL2518T4R7MD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
34AH6885
|
Newark | Inductor, bottom-Surface, Power Wound ,1007, 4.7Uh?20% , T&r Rohs Compliant: Yes |Taiyo Yuden BRHL2518T4R7MD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
587-2778-1-ND
|
DigiKey | FIXED IND 4.7UH 750MA 318.5 MOHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
251 In Stock |
|
$0.0862 / $0.2800 | Buy Now |
DISTI #
BRHL2518T4R7MD
|
Avnet Americas | Ind Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 750mA 1007 T/R - Tape and Reel (Alt: BRHL2518T4R7MD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1251 | Buy Now |
DISTI #
963-BRHL2518T4R7MD
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB251815T4R7M 1007 4.7uH .3185Ohms 20%Tol 750mA RoHS: Compliant | 1890 |
|
$0.0860 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.0920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
748 In Stock |
|
$0.0889 / $0.1115 | Buy Now |
DISTI #
78064114
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 0.75A 0.3185Ohm DCR 1007 T/R RoHS: Compliant Min Qty: 748 Package Multiple: 748 Date Code: 2122 | Americas - 748 |
|
$0.1911 | Buy Now |
|
Master Electronics | RoHS: Compliant |
748 In Stock |
|
$0.0889 / $0.1115 | Buy Now |
Part Details for BRHL2518T4R7MD
BRHL2518T4R7MD CAD Models
BRHL2518T4R7MD Part Data Attributes
|
BRHL2518T4R7MD
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRHL2518T4R7MD
TAIYO YUDEN
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1007, CHIP, 1007, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.3185 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |