Part Details for BRK-109-3 by Orion Fans
Overview of BRK-109-3 by Orion Fans
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRK-109-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2665
|
Newark | Support Bracket, 109Mm, Steel, Of Motor, Accessory Type:Support Bracket, For Use With:Orion Oam Open Frame Motor Series, Product Range:Brk Series Rohs Compliant: Yes |Orion Fans BRK-109-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.3700 | Buy Now |
DISTI #
1053-BRK-109-3-ND
|
DigiKey | SUPPORT BRACKET, 109MM Min Qty: 1 Lead time: 19 Weeks Container: Box |
100 In Stock |
|
$2.6188 / $3.6300 | Buy Now |
DISTI #
670-BRK-109-3
|
Mouser Electronics | Fan Accessories Support Bracket for OAM Open Frame Motor Series, Steel, 109mm RoHS: Compliant | 100 |
|
$2.7000 / $3.9000 | Buy Now |
DISTI #
73548715
|
RS | Support Bracket, For OAM Open Frame Motor, 109mm | Orion Fans BRK-109-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 50 |
|
$3.3000 / $3.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Support Bracket - 109mm RoHS: Compliant | 0 |
|
$2.4500 / $3.9600 | Buy Now |
Part Details for BRK-109-3
BRK-109-3 CAD Models
BRK-109-3 Part Data Attributes:
|
BRK-109-3
Orion Fans
Buy Now
|
Compare Parts:
BRK-109-3
Orion Fans
|
Samacsys Manufacturer | Orion Fans |