-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8530
|
Newark | Inductor, 1Uh, 650Ma, 20%, 700Mhz, Inductance:1Μh, Dc Resistance Max:0.23Ohm, Self Resonant Frequency:700Mhz, Dc Current Rating:650Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL1608T1R0M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
45T7841
|
Newark | Inductor, 1Uh, 650Ma, 20%, 700Mhz, Inductance:1Μh, Dc Resistance Max:0.23Ohm, Self Resonant Frequency:700Mhz, Dc Current Rating:650Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden BRL1608T1R0M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
587-2897-1-ND
|
DigiKey | FIXED IND 1UH 650MA 299 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4173 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRL1608T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 650 mA, Unshielded, 510 mA, 1.6mm x 0.8mm x 0.7mm - Tape and Reel (Alt: BRL1608T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-BRL1608T1R0M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T1R0M 0603 1uH 299mOhms 20% 510mA LwPrfl RoHS: Compliant | 11817 |
|
$0.1010 / $0.2900 | Buy Now |
|
Future Electronics | Fixed Inductors 0603 1uH 299mOhms +/-20% 510mA LwPrfl RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 0.65A 0.299Ohm DCR 0603 T/R RoHS: Compliant |
3000 In Stock |
|
$0.0999 / $0.1179 | Buy Now |
DISTI #
BRL1608T1R0M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T1R0M 0603 1uH 299mOhms 20% 510mA LwPrfl pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.0940 | Buy Now |
DISTI #
BRL1608T1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 650 mA, Unshielded, 510 mA, 1.6mm x 0.8mm x 0.7mm - Tape and Reel (Alt: BRL1608T1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
|
Ameya Holding Limited | FIXED IND 1UH 650MA 299 MOHM SMD | 3000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRL1608T1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL1608T1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.299 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.51 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |