Part Details for BRL1608T3R3M by TAIYO YUDEN
Overview of BRL1608T3R3M by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRL1608T3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T8535
|
Newark | Inductor, 3.3Uh, 390Ma, 20%, 300Mhz, Inductance:3.3Μh, Dc Resistance Max:0.65Ohm, Self Resonant Frequency:300Mhz, Dc Current Rating:390Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRL1608T3R3M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
587-2900-1-ND
|
DigiKey | FIXED IND 3.3UH 390MA 650MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27145 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRL1608T3R3M
|
Avnet Americas | Ind Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 390mA 0603 T/R - Tape and Reel (Alt: BRL1608T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
963-BRL1608T3R3M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T3R3M 0603 3.3uH 845mOhms 20%Tol 290mA RoHS: Compliant | 13759 |
|
$0.1010 / $0.2900 | Buy Now |
|
Future Electronics | Fixed Inductors 0603 3.3uH 845mOhms +/-20%Tol 290mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 0.39A 0.845Ohm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.1039 / $0.1245 | Buy Now |
DISTI #
BRL1608T3R3M
|
Avnet Americas | Ind Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 390mA 0603 T/R - Tape and Reel (Alt: BRL1608T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
DISTI #
BRL1608T3R3M
|
Avnet Americas | Ind Power Chip Wirewound 3.3uH 20% 1MHz Ferrite 390mA 0603 T/R - Tape and Reel (Alt: BRL1608T3R3M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 | Buy Now |
Part Details for BRL1608T3R3M
BRL1608T3R3M CAD Models
BRL1608T3R3M Part Data Attributes
|
BRL1608T3R3M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL1608T3R3M
TAIYO YUDEN
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.845 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |