-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH6890
|
Newark | Inductor, Bottom-Surface, Power Wound, 0603, 6.8Uh?20%, T&r Rohs Compliant: Yes |Taiyo Yuden BRL1608T6R8M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0920 | Buy Now |
DISTI #
45T7848
|
Newark | Inductor, 6.8Uh, 250Ma, 20%, 100Mhz, Full Reel, Inductance:6.8Μh, Dc Resistance Max:1.64Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series Rohs Compliant: Yes |Taiyo Yuden BRL1608T6R8M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1520 | Buy Now |
DISTI #
46T8537
|
Newark | Inductor, 6.8Uh, 250Ma, 20%, 100Mhz, Inductance:6.8Μh, Dc Resistance Max:1.64Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:250Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Br Series, Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden BRL1608T6R8M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1590 | Buy Now |
DISTI #
587-2902-1-ND
|
DigiKey | FIXED IND 6.8UH 250MA 2.132 OHM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37004 In Stock |
|
$0.1018 / $0.2900 | Buy Now |
DISTI #
BRL1608T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 1MHz Ferrite 250mA 0603 T/R - Tape and Reel (Alt: BRL1608T6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0911 | Buy Now |
DISTI #
963-BRL1608T6R8M
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T6R8M 0603 6.8uH 2132mOhms 20%Tol 200mA RoHS: Compliant | 8038 |
|
$0.0970 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0960 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Wirewound 6.8uH 20% 1MHz Ferrite 0.25A 2.132Ohm DCR 0603 T/R RoHS: Compliant |
1750 In Stock |
|
$0.1015 / $0.1297 | Buy Now |
DISTI #
BRL1608T6R8M
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSQPB160807T6R8M 0603 6.8uH 2132mOhms 20%Tol 200mA pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.0950 | Buy Now |
DISTI #
BRL1608T6R8M
|
Avnet Americas | Ind Power Chip Wirewound 6.8uH 20% 1MHz Ferrite 250mA 0603 T/R - Tape and Reel (Alt: BRL1608T6R8M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BRL1608T6R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BRL1608T6R8M
TAIYO YUDEN
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.132 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |