Part Details for BRS2P1924BK by Hammond Manufacturing
Overview of BRS2P1924BK by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRS2P1924BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC6691
|
Newark | Rack Shelf, Steel, 3U, Rack U Height:3U, External Width - Metric:483Mm, External Depth - Metric:610Mm, For Use With:Hammond Dnrr & Drz4 Double Tapped Two Post Racks, External Width - Imperial:19", External Depth - Imperial:24" Rohs Compliant: Yes |Hammond BRS2P1924BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$135.2300 / $152.4600 | Buy Now |
DISTI #
HM5903-ND
|
DigiKey | 3U 19W 24D BATTERY SHELF Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$130.0314 / $146.6500 | Buy Now |
DISTI #
546-BRS2P1924BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories 3U 19W 24D BATTERY SHELF 550 LBS RATING RoHS: Compliant | 0 |
|
$130.0300 / $146.6000 | Order Now |
DISTI #
71481634
|
RS | Rackmount Shelf, for 19" Racks,3U, FiXed, Black, Steel,24" Panel Depth, RSP Series | Hammond Manufacturing BRS2P1924BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.8900 | RFQ |
|
Onlinecomponents.com | 14 Factory Stock |
|
$122.5300 / $156.1300 | Buy Now | |
|
Powell Electronics | 3U 19W 24D BATTERY SHELF Min Qty: 1 | 8 |
|
$121.0000 / $138.2900 | Buy Now |
|
Master Electronics | 14 Factory Stock |
|
$122.5300 / $156.1300 | Buy Now |
Part Details for BRS2P1924BK
BRS2P1924BK CAD Models
BRS2P1924BK Part Data Attributes
|
BRS2P1924BK
Hammond Manufacturing
Buy Now
|
Compare Parts:
BRS2P1924BK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |