Part Details for BRS30-16TX/4SFP by Hirschmann Electronics GmbH & Co Kg
Overview of BRS30-16TX/4SFP by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRS30-16TX/4SFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK2109
|
Newark | Ethernet Switch, 10Mbps, 100Mbps, 1Gbps, No. Of Ports:20Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Managed Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 16, Sfp X 4 Rohs Compliant: Yes |Hirschmann BRS30-16TX/4SFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1797-BRS30-16TX/4SFP-ND
|
DigiKey | MANAGED INDUSTRIAL SWITCH FOR DI Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$3,087.3200 | Buy Now |
DISTI #
566-942170059
|
Mouser Electronics | Unmanaged Ethernet Switches SFP Fiberoptic Gigabit Ethernet Transceiver SM, extended temperature range RoHS: Compliant | 0 |
|
$3,086.9800 | Order Now |