Part Details for BRT-32X20AM by Banner Engineering Corp
Overview of BRT-32X20AM by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A1114100R | Amphenol Communications Solutions | 1X1 SFP CAGE T&R BRT TIN |
Price & Stock for BRT-32X20AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2814
|
Newark | Reflector, Accessory Type:Reflector, Reflector Type:Rectangular Acrylic Target, Product Range:-, For Use With:Banner Retroreflective Sensors, Temperature Max:65°C Rohs Compliant: Yes |Banner Engineering BRT-32X20AM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$10.7100 | Buy Now |
DISTI #
2170-BRT-32X20AM-ND
|
DigiKey | REFLECTOR 20 X 20MM Min Qty: 1 Lead time: 20 Weeks Container: Box |
13 In Stock |
|
$11.0000 | Buy Now |
DISTI #
778-BRT-32X20AM
|
Mouser Electronics | Sensor Hardware & Accessories Retroreflective Target: Square 20 x 20 mm, Microprism - Reflectivity Factor: 1.2, Max Temp = 60 degree C, Plastic - Mounting Screw Hole, 32 x 20 mm housing | 29 |
|
$11.0000 | Buy Now |