Part Details for BRT12H-X001 by Vishay Intertechnologies
Overview of BRT12H-X001 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BRT12H-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3315
|
Newark | Optocoupler, Triac, 5.3Kv, Dip, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:- Rohs Compliant: Yes |Vishay BRT12H-X001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2976 |
|
$2.1100 / $3.4600 | Buy Now |
DISTI #
BRT12H-X001
|
Avnet Americas | Optocoupler Triac DC-OUT 1-CH 600V 6-Pin DIP - Rail/Tube (Alt: BRT12H-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BRT12H-X001
|
Avnet Americas | Optocoupler Triac DC-OUT 1-CH 600V 6-Pin DIP - Rail/Tube (Alt: BRT12H-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
BRT12H-X001
|
TME | Optotriac, 5.3kV, Uout: 600V, DIP6, Ch: 1, BRT12 Min Qty: 1 | 0 |
|
$2.0100 / $4.2200 | RFQ |
DISTI #
BRT12H-X001
|
EBV Elektronik | Optocoupler Triac DC-OUT 1-CH 600V 6-Pin DIP (Alt: BRT12H-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2251240
|
element14 Asia-Pacific | OPTOCOUPLER, TRIAC, NZC RoHS: Compliant Min Qty: 1 Container: Each | 2976 |
|
$2.2369 / $4.3848 | Buy Now |
DISTI #
2251240
|
Farnell | OPTOCOUPLER, TRIAC, NZC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2976 |
|
$2.2300 / $4.9136 | Buy Now |
Part Details for BRT12H-X001
BRT12H-X001 CAD Models
BRT12H-X001 Part Data Attributes:
|
BRT12H-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BRT12H-X001
Vishay Intertechnologies
Trigger Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Nom | 2 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.3 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V |