Part Details for BS 8151-0/PG9/LABEL (ALTERNATE: U2-12968) by TURCK Inc
Overview of BS 8151-0/PG9/LABEL (ALTERNATE: U2-12968) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS 8151-0/PG9/LABEL (ALTERNATE: U2-12968)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70034491
|
RS | Circular M12 Plug, A Coded, 5 Position, Screw Terminal, 4A, 32V, BS8151 Series | Turck BS 8151-0/PG9/LABEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 8 |
|
$29.2000 / $37.9200 | Buy Now |