Part Details for BS020016VZ10136AL1 by Vishay Intertechnologies
Overview of BS020016VZ10136AL1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for BS020016VZ10136AL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BS020016VZ10136AL1
|
Avnet Americas | Cap RF Power Barrel 100pF 7500V U2J 10% Screw Mount - Bulk (Alt: BS020016VZ10136AL1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
594-BS20016VZ10136AL
|
Mouser Electronics | Specialty Ceramic Capacitors 100pF 20% 7.5kV RoHS: Not Compliant | 0 |
|
$232.5000 / $235.0000 | Order Now |
DISTI #
BS020016VZ10136AL1
|
Avnet Americas | Cap RF Power Barrel 100pF 7500V U2J 10% Screw Mount - Bulk (Alt: BS020016VZ10136AL1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BS020016VZ10136AL1
|
Avnet Americas | Cap RF Power Barrel 100pF 7500V U2J 10% Screw Mount - Bulk (Alt: BS020016VZ10136AL1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BS020016VZ10136AL1
BS020016VZ10136AL1 CAD Models
BS020016VZ10136AL1 Part Data Attributes:
|
BS020016VZ10136AL1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BS020016VZ10136AL1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 7500V, 10% +Tol, 10% -Tol, U2J, -750ppm/Cel TC, 0.0001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | CERAMIC | |
Length | 16 mm | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 7500 V | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C |