Part Details for BS10-L by Panduit Corp
Overview of BS10-L by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS10-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0307
|
Newark | Terminal, Butt Splice, 12-10Awg, Insulator Colour:-, Product Range:Bs Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit BS10-L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $0.8550 | Buy Now |
DISTI #
298-9981-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
813 In Stock |
|
$0.7042 / $0.9800 | Buy Now |
DISTI #
BS10-L
|
Avnet Americas | Butt Splice Terminal 10-12AWG 16mm 5.6mm Tin - Bulk (Alt: BS10-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$0.5263 | Buy Now |
DISTI #
644-BS10-L
|
Mouser Electronics | Terminals BUTT SPLICE NON-INS 12-10AWG RoHS: Compliant | 1252 |
|
$0.6730 / $0.9800 | Buy Now |
DISTI #
70044298
|
RS | Butt Splice non-insulated 12 - 10 AWG wire range | Panduit BS10-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Package | 4 |
|
$33.9700 / $44.1200 | Buy Now |
DISTI #
72259586
|
RS | Butt Splice non-insulated 12 - 10 AWG wire range | Panduit BS10-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.8600 | RFQ |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
PANBS10-L
|
Heilind Electronics | Butt Splice, non-insulated, - 12 10 AWG | Americas - 0 in Stock |
|
$0.6920 / $0.7497 | Buy Now |
|
Onlinecomponents.com | Butt Splice, non-insulated, 12 – 10 AWG wire range, standard package. RoHS: Compliant |
910 In Stock 22450 Factory Stock |
|
$0.7050 / $0.9000 | Buy Now |
DISTI #
BS10-L
|
TTI | Terminals BUTT SPLICE NON-INS 12-10AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 350 In Stock |
|
$0.6900 / $0.8300 | Buy Now |
Part Details for BS10-L
BS10-L CAD Models
BS10-L Part Data Attributes:
|
BS10-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BS10-L
Panduit Corp
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |