Part Details for BS101245 by Panduit Corp
Overview of BS101245 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS101245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P9143
|
Newark | Cable Assy, Stud-Stud, 12", Connector To Connector:Stud To Stud, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:Green, Yellow, Product Range:Structuredground Series Rohs Compliant: Yes |Panduit BS101245 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.7900 / $181.8700 | Buy Now |
DISTI #
298-14217-ND
|
DigiKey | STRAP BRAIDED BONDING 1HOLE Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
1 In Stock |
|
$144.5270 / $163.1800 | Buy Now |
DISTI #
BS101245
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, INSULAT - Bulk (Alt: BS101245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0100 | Buy Now |
DISTI #
644-BS101245
|
Mouser Electronics | Racks & Rack Cabinet Accessories INSUL 4AWG 12.0 FLT 1 HLE BRD BNDG STRAP RoHS: Compliant | 0 |
|
$149.1800 / $161.2300 | Order Now |
DISTI #
70975761
|
RS | Braided Bonding Strap, One-Hole, Ins, 12" L x 1.06" W | Panduit BS101245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 1 |
|
$163.1400 | Buy Now |
DISTI #
PANBS101245
|
Heilind Electronics | Braided Bonding Strap, One-Hole, Insulat | Americas - 0 in Stock |
|
$142.0308 / $184.6400 | Buy Now |
|
Onlinecomponents.com | Braided Bonding Strap, one-hole, insulated, 12.00" length x 1.06" width (304.8mm x 27.0mm). RoHS: Compliant |
20 In Stock 390 Factory Stock |
|
$155.0700 / $186.6100 | Buy Now |
DISTI #
69168097
|
Verical | Braided Bonding Strap One-Hole Insulated 12.00 Length X 1.06 Width RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 20 |
|
$242.5930 | Buy Now |
DISTI #
BS101245
|
Avnet Americas | BRAIDED BONDING STRAP, ONE-HOLE, INSULAT - Bulk (Alt: BS101245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0100 | Buy Now |
DISTI #
000000000003328824
|
Sager | Racks & Rack Cabinet Accessories INSUL 4AWG 12.0 FLT 1 HLE BRD BNDG STRAP Min Qty: 1 | 0 |
|
$112.5900 / $142.0300 | Buy Now |
Part Details for BS101245
BS101245 CAD Models
BS101245 Part Data Attributes:
|
BS101245
Panduit Corp
Buy Now
|
Compare Parts:
BS101245
Panduit Corp
|
Samacsys Manufacturer | Panduit |