Part Details for BS1246 by BenchPro
Overview of BS1246 by BenchPro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS1246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10034312
|
Techni-Tool, Inc. | BenchPro BS1246 Bottom Shelf, Heavy Grade Formica Laminate, Reinforced, Round Front Edge, 12in x 46in | 0 |
|
$97.7300 | Buy Now |
DISTI #
10034312
|
TestEquity LLC | BenchPro BS1246 Bottom Shelf, Heavy Grade Formica Laminate, Reinforced, Round Front Edge, 12in x 46in | 0 |
|
$97.7300 | Buy Now |